1/4" Hex Bit, Power Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Bit, Power Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71738

DigiKey Part Number
71738-ND
Manufacturer
Manufacturer Product Number
71738
Description
BIT HEX 1/4" 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Bit, Power Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bit, Power
Manufacturer
Wiha
Tip Type
Hex
Series
Tip Size
1/4"
Packaging
Bulk
Length - Overall
1.97" (50.0mm)
Part Status
Active
Features
Ball End, Screw Holding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64,22333 €25,34 €
Manufacturers Standard Package
Unit Price without VAT:4,22333 €
Unit Price with VAT:5,02576 €