7/64" Hex Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71702

DigiKey Part Number
71702-ND
Manufacturer
Manufacturer Product Number
71702
Description
BIT HEX 7/64" 0.98" 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/64" Hex Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
7/64"
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
Ball End
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,17000 €24,17 €
Unit Price without VAT:24,17000 €
Unit Price with VAT:28,76230 €