



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | TorxPlus® | |
Range of Values | IP9 ~ IP40 | |
Drive Size | 1/4", 3/8" | |
Includes | Storage Rail, Vinyl Pouch | |
Features | Replaceable Bits | |
Quantity | 8 Pieces | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,17667 € | 141,53 € |
| Unit Price without VAT: | 47,17667 € |
|---|---|
| Unit Price with VAT: | 56,14024 € |

