



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | IP40 | |
Drive Size | 3/8" | |
Length | - | |
Features | Replaceable Bit | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,46333 € | 19,39 € |
| Unit Price without VAT: | 6,46333 € |
|---|---|
| Unit Price with VAT: | 7,69136 € |

