71674 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 5,39667 €
Datasheet
Socket TorxPlus® Replaceable Bit IP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket TorxPlus® Replaceable Bit IP10
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71674

DigiKey Part Number
71674-ND
Manufacturer
Manufacturer Product Number
71674
Description
SOCKET TORXPLUS REPLAC BIT IP10
Customer Reference
Detailed Description
Socket TorxPlus® Replaceable Bit IP10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP10
Packaging
Bulk
Drive Size
3/8"
Part Status
Obsolete
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71665Wiha071665-ND5,39667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes