Socket TorxPlus® Replaceable Bit IP8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket TorxPlus® Replaceable Bit IP8
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71663

DigiKey Part Number
71663-ND
Manufacturer
Manufacturer Product Number
71663
Description
SOCKET TORXPLUS REPLAC BIT IP8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket TorxPlus® Replaceable Bit IP8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP8
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,59333 €16,78 €
Manufacturers Standard Package
Unit Price without VAT:5,59333 €
Unit Price with VAT:6,65606 €