



71660 | |
|---|---|
DigiKey Part Number | 71660-ND |
Manufacturer | |
Manufacturer Product Number | 71660 |
Description | BIT PENTALOBE TR PLS40 1" |
Customer Reference | |
Detailed Description | PLS40 Pentalobe TR (Security) Bit, Insert Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Pentalobe TR (Security) | |
Tip Size | PLS40 | |
Drive Size | - | |
Length - Overall | 1.00" (25.4mm) | |
Features | - | |
Weight | 0.14 lb (63.5 g) |











