PLS15 Pentalobe TR (Security) Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLS15 Pentalobe TR (Security) Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71652

DigiKey Part Number
71652-ND
Manufacturer
Manufacturer Product Number
71652
Description
BIT PENTALOBE TR PLS15 1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PLS15 Pentalobe TR (Security) Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pentalobe TR (Security)
Manufacturer
Wiha
Tip Size
PLS15
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
1.00" (25.4mm)
Tool Type
Bit, Insert
Features
Anti-Cam Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,88000 €4,88 €
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €