IP30 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP30 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71644

DigiKey Part Number
71644-ND
Manufacturer
Manufacturer Product Number
71644
Description
TORXPLUS INSERT BIT IP30 X 25MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP30 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
IP30
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.00" (25.4mm)
Part Status
Active
Features
Anti-Cam Out, Impact Resistant
Tool Type
Bit, Insert
Weight
0.03 lb (13.61 g)
Tip Type
TorxPlus®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64,08833 €24,53 €
Manufacturers Standard Package
Unit Price without VAT:4,08833 €
Unit Price with VAT:4,86511 €