IP15 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP15 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71639

DigiKey Part Number
71639-ND
Manufacturer
Manufacturer Product Number
71639
Description
TORXPLUS INSERT BIT IP15 X 25MM
Customer Reference
Detailed Description
IP15 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
IP15
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.00" (25.4mm)
Part Status
Obsolete
Features
Anti-Cam Out, Impact Resistant
Tool Type
Bit, Insert
Weight
0.03 lb (13.61 g)
Tip Type
TorxPlus®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.