



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | TorxPlus® | |
Tip Size | IP4 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | 0.03 lb (13.61 g) |

