



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | TorxPlus® | |
Tip Size | IP6 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Impact Resistant | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,73667 € | 53,21 € |
| Unit Price without VAT: | 17,73667 € |
|---|---|
| Unit Price with VAT: | 21,10664 € |


