71587 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 64
Unit Price: 0,56000 €
Datasheet
T7 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T7 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71587

DigiKey Part Number
71587-ND
Manufacturer
Manufacturer Product Number
71587
Description
BIT TORX T7 0.98"
Customer Reference
Detailed Description
T7 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T7
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
0.98" (25.0mm)
Part Status
Obsolete
Features
TiN (Titanium Nitride) Coated
Tool Type
Bit, Insert
Weight
0.02 lb (9.07 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71507Wiha64431-1363-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes