T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71584

DigiKey Part Number
71584-ND
Manufacturer
Manufacturer Product Number
71584
Description
BIT TORX T40 0.98"
Customer Reference
Detailed Description
T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T40
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
0.98" (25.0mm)
Part Status
Obsolete
Features
Anti-Cam Out, Carbide Coated
Tool Type
Bit, Insert
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.