71561 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 23
Unit Price: 5,69000 €
Datasheet
T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71561

DigiKey Part Number
71561-ND
Manufacturer
Manufacturer Product Number
71561
Description
BIT TORX T40 0.98" 2/PK
Customer Reference
Detailed Description
T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T40
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
0.98" (25.0mm)
Tool Type
Bit, Insert
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71540Wiha2371540-ND5,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes