T8 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71500

DigiKey Part Number
71500-ND
Manufacturer
Manufacturer Product Number
71500
Description
STAINLESS STEEL TORX INSERT BIT
Customer Reference
Detailed Description
T8 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T8
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.00" (25.4mm)
Tool Type
Bit, Insert
Features
Anti-Cam Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.