1/4" Hex Socket Bit Holder 1/4" Drive 2.13" (54.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 1/4" Drive 2.13" (54.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71494

DigiKey Part Number
71494-ND
Manufacturer
Manufacturer Product Number
71494
Description
STAINLESS STEEL INSERT BIT HOLDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 2.13" (54.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
2.13" (54.0mm)
Features
Impact Resistant, Magnetic
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,39000 €6,39 €
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €