71490 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 35
Unit Price: 14,43000 €
Datasheet
1/4" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71490

DigiKey Part Number
431-1738-ND
Manufacturer
Manufacturer Product Number
71490
Description
BIT HOLDER HEX SOCKET 1/4" 2.36"
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
1/4"
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.36" (60.0mm)
Part Status
Obsolete
Features
Magnetic, Quick Release
Tool Type
Bit Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71491Wiha35431-2412-ND14,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes