7.9" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.9" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71478

DigiKey Part Number
71478-ND
Manufacturer
Manufacturer Product Number
71478
Description
PROTURN 1/4" BIT HOLDER MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7.9" Hex Socket Bit Holder 1/4" Drive 2.36" (60.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
7.9"
Series
Drive Size
1/4"
Packaging
Bag
Length - Overall
2.36" (60.0mm)
Part Status
Active
Features
Impact Resistant, Magnetic, Quick Release
Tool Type
Bit Holder
Weight
0.14 lb (63.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
314,34000 €43,02 €
Manufacturers Standard Package
Unit Price without VAT:14,34000 €
Unit Price with VAT:17,06460 €