



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 3.9" | |
Drive Size | 1/4" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Impact Resistant, Magnetic, Quick Release | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,83333 € | 32,50 € |
| Unit Price without VAT: | 10,83333 € |
|---|---|
| Unit Price with VAT: | 12,89166 € |

