Socket Set 1/8" ~ 3/8" Hex 3/8" Drive 8 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 1/8" ~ 3/8" Hex 3/8" Drive 8 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71392

DigiKey Part Number
431-2025-ND
Manufacturer
Manufacturer Product Number
71392
Description
SOCKET SET HEX 3/8" 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 1/8" ~ 3/8" Hex 3/8" Drive 8 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
1/8" ~ 3/8"
Drive Size
3/8"
Includes
Storage Rail
Features
Replaceable Bits
Quantity
8 Pieces
Weight
0.78 lb (353.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,78000 €40,78 €
Unit Price without VAT:40,78000 €
Unit Price with VAT:48,52820 €