



Category | Size 7/64" |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length 1.50" (38.1mm) |
Part Status Active | Features Replaceable Bit |
Tool Type Socket | Weight 0.05 lb (22.68 g) |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,59667 € | 13,79 € |
| Unit Price without VAT: | 4,59667 € |
|---|---|
| Unit Price with VAT: | 5,47004 € |

