Socket Hex Replaceable Bit 6mm 1.65" (42.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 6mm 1.65" (42.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71325

DigiKey Part Number
71325-ND
Manufacturer
Manufacturer Product Number
71325
Description
SOCKET HEX REPLAC BIT 6MM 1.65"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 6mm 1.65" (42.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
6mm
Drive Size
3/8"
Length
1.65" (42.0mm)
Features
Replaceable Bit
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
36,83000 $20,49 $
Manufacturers Standard Package
Unit Price without VAT:6,83000 $
Unit Price with VAT:8,12770 $