Socket Hex Replaceable Bit 2.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 2.5mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71316

DigiKey Part Number
71316W-ND
Manufacturer
Manufacturer Product Number
71316
Description
SOCKET HEX REPLACEABLE BIT 2.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 2.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2.5mm
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,80000 €5,80 €
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €