Socket Hex Replaceable Bit 2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 2mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71300

DigiKey Part Number
71300-ND
Manufacturer
Manufacturer Product Number
71300
Description
SOCKET HEX REPLACEABLE BIT 2MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2mm
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,80333 €17,41 €
Manufacturers Standard Package
Unit Price without VAT:5,80333 €
Unit Price with VAT:6,90596 €