



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,56080 € | 39,02 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


