#1 Phillips Bit, Insert 1/4" Drive 1.54" (39.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Bit, Insert 1/4" Drive 1.54" (39.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71105

DigiKey Part Number
431-1606-ND
Manufacturer
Manufacturer Product Number
71105
Description
PHILLIPS LONG INSERT BIT #1 X 50
Customer Reference
Detailed Description
#1 Phillips Bit, Insert 1/4" Drive 1.54" (39.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#1
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.54" (39.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Insert
Weight
0.25 lb (113.4 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76501Wiha2431-1230-ND10,71000 €Similar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,42000 €2,42 €
52,24000 €11,20 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €