



Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |


