



Category | Tip Type Hex, Phillips, Slotted, Square, Torx® |
Manufacturer Wiha | Includes Bit Holder, Metal Case |
Packaging Bulk | Features Magnetic |
Part Status Active | Weight 0.25 lb (113.4 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

