1mm x 5.5mm Slotted Bit, Insert 1/4" Drive 1.54" (39.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Bit, Insert 1/4" Drive 1.54" (39.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71034

DigiKey Part Number
71034-ND
Manufacturer
Manufacturer Product Number
71034
Description
SLOTTED LONG INSERT BIT 5.5 X 39
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Bit, Insert 1/4" Drive 1.54" (39.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
1mm x 5.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.54" (39.0mm)
Tool Type
Bit, Insert
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.