



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 4.5mm | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Anti-Cam Out, Carbide Coated | |
Weight | 0.02 lb (9.07 g) |


