1.6mm x 8mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6mm x 8mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71003

DigiKey Part Number
71003-ND
Manufacturer
Manufacturer Product Number
71003
Description
BIT SLOT 1.6MMX8MM 0.98"1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.6mm x 8mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
1.6mm x 8mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
0.98" (25.0mm)
Tool Type
Bit, Insert
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
310,76000 €32,28 €
Manufacturers Standard Package
Unit Price without VAT:10,76000 €
Unit Price with VAT:12,80440 €