1.2mm x 6.5mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71002

DigiKey Part Number
71002-ND
Manufacturer
Manufacturer Product Number
71002
Description
BIT SLOT 1.2MMX6.5MM 0.98"1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Slotted
Tip Size
1.2mm x 6.5mm
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
-
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,35000 €8,35 €
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €