T20s Torx® TR (Security) Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20s Torx® TR (Security) Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70561

DigiKey Part Number
70561-ND
Manufacturer
Manufacturer Product Number
70561
Description
SECURITY TORX POWER T20S 2PK
Customer Reference
Detailed Description
T20s Torx® TR (Security) Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T20s
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Obsolete
Features
Anti-Cam Out, Impact Resistant
Tool Type
Bit, Power
Weight
0.07 lb (31.75 g)
Tip Type
Torx® TR (Security)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.