



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® TR (Security) | |
Tip Size | T50s | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 57,88333 € | 173,65 € |
| Unit Price without VAT: | 57,88333 € |
|---|---|
| Unit Price with VAT: | 68,88116 € |


