



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Torx® TR (Security) | |
Tip Size | T40s | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,38000 € | 31,14 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |

