T27s Torx® TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T27s Torx® TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70537

DigiKey Part Number
70537-ND
Manufacturer
Manufacturer Product Number
70537
Description
SECURITY TORX POWER BIT T27SX90M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T27s Torx® TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T27s
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
3.50" (88.9mm)
Part Status
Active
Features
Anti-Cam Out, Impact Resistant
Tool Type
Blade
Weight
0.21 lb (95.25 g)
Tip Type
Torx® TR (Security)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
310,25000 €30,75 €
Manufacturers Standard Package
Unit Price without VAT:10,25000 €
Unit Price with VAT:12,19750 €