T30s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70530

DigiKey Part Number
70530-ND
Manufacturer
Manufacturer Product Number
70530
Description
BIT TORX TR T30S 1.97" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T30s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Tip Size
T30s
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
1.97" (50.0mm)
Tool Type
Bit, Power
Weight
0.23 lb (104.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
342,81000 €128,43 €
Manufacturers Standard Package
Unit Price without VAT:42,81000 €
Unit Price with VAT:50,94390 €