T8s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70508

DigiKey Part Number
70508-ND
Manufacturer
Manufacturer Product Number
70508
Description
BIT TORX TR T8S 1.97" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8s Torx® TR (Security) Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx® TR (Security)
Tip Size
T8s
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,00000 €43,00 €
Unit Price without VAT:43,00000 €
Unit Price with VAT:51,17000 €