1/4" Hex Socket Nut Setter 1/4" Drive 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70487

DigiKey Part Number
431-70487-ND
Manufacturer
Manufacturer Product Number
70487
Description
COLOR CODED METRIC NUT SETTERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Setter 1/4" Drive 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
6.00" (152.4mm)
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
125,80000 €25,80 €
Unit Price without VAT:25,80000 €
Unit Price with VAT:30,70200 €