
70484 | |
|---|---|
DigiKey Part Number | 431-70484-ND |
Manufacturer | |
Manufacturer Product Number | 70484 |
Description | COLOR CODED MAGNETIC NUT SETTER |
Customer Reference | |
Detailed Description | Hex Socket Nut Setter 1/2" Drive 6.00" (152.4mm) |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Drive Size 1/2" |
Packaging Bulk | Length - Overall 6.00" (152.4mm) |
Part Status Obsolete | Features Magnetic |
Tool Type Nut Setter |

