
70481 | |
|---|---|
DigiKey Part Number | 431-70481-ND |
Manufacturer | |
Manufacturer Product Number | 70481 |
Description | COLOR CODED MAGNETIC NUT SETTER |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Setter 1/4" Drive 6.00" (152.4mm) |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Tip Size 5/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 6.00" (152.4mm) |
Tool Type Nut Setter | Features Magnetic |

