
70480 | |
|---|---|
DigiKey Part Number | 431-70480-ND |
Manufacturer | |
Manufacturer Product Number | 70480 |
Description | COLOR CODED MAGNETIC NUT SETTER |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Setter 1/4" Drive 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Magnetic | |
Weight | - |

