3/8" Hex Socket Nut Setter 1/4" Drive 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Hex Socket Nut Setter 1/4" Drive 12.00" (304.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70479

DigiKey Part Number
70479-ND
Manufacturer
Manufacturer Product Number
70479
Description
NUT SETTER 3/8" X 305MM MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8" Hex Socket Nut Setter 1/4" Drive 12.00" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
3/8"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bag
Length - Overall
12.00" (304.8mm)
Part Status
Active
Features
Impact Resistant, Magnetic
Tool Type
Nut Setter
Weight
0.41 lb (185.97 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
311,31333 €33,94 €
Manufacturers Standard Package
Unit Price without VAT:11,31333 €
Unit Price with VAT:13,46286 €