3/8" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70474

DigiKey Part Number
70474-ND
Manufacturer
Manufacturer Product Number
70474
Description
NUT SETTER 3/8" X 65MM MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8" Hex Socket Nut Setter 1/4" Drive 2.56" (65.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
3/8"
Drive Size
1/4"
Length - Overall
2.56" (65.0mm)
Features
Impact Resistant, Magnetic
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,86000 €3,86 €
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €