



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 12.00" (304.8mm) | |
Features | Impact Resistant, Magnetic | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,59333 € | 31,78 € |
| Unit Price without VAT: | 10,59333 € |
|---|---|
| Unit Price with VAT: | 12,60606 € |

