New Product
3/8" Hex Socket Nut Setter 3/8" Drive 3.00" (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70459

DigiKey Part Number
431-70459-ND
Manufacturer
Manufacturer Product Number
70459
Description
3/8-INCH HEX IMPACT NUTSETTER 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/8" Hex Socket Nut Setter 3/8" Drive 3.00" (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
3/8"
Drive Size
3/8"
Length - Overall
3.00" (76.2mm)
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,45000 €9,45 €
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €