10mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70448

DigiKey Part Number
431-2011-ND
Manufacturer
Manufacturer Product Number
70448
Description
NUT SETTER HEX SCKT 10MM 2.17"
Customer Reference
Detailed Description
10mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
10mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.17" (55.0mm)
Part Status
Obsolete
Features
Magnetic
Tool Type
Nut Setter
Weight
0.06 lb (27.22 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,34000 €5,34 €
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €