6mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70440

DigiKey Part Number
431-2407-ND
Manufacturer
Manufacturer Product Number
70440
Description
NUT SETTER 6.0 X 55MM MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
6mm
Drive Size
1/4"
Length - Overall
2.17" (55.0mm)
Features
Magnetic
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,45000 €5,45 €
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €