



70436 | |
|---|---|
DigiKey Part Number | 70436-ND |
Manufacturer | |
Manufacturer Product Number | 70436 |
Description | NUT SETTER HEX SCKT 5.5MM 2.17" |
Customer Reference | |
Detailed Description | 5.5mm Hex Socket Nut Setter Drive 2.17" (55.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 5.5mm | |
Drive Size | - | |
Length - Overall | 2.17" (55.0mm) | |
Features | - | |
Weight | - |

